Datasheets
SMBJ160CA by:

Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional

Part Details for SMBJ160CA by Jinan Gude Electronic Device Co Ltd

Overview of SMBJ160CA by Jinan Gude Electronic Device Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ160CA

SMBJ160CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ160CA Part Data Attributes

SMBJ160CA Jinan Gude Electronic Device Co Ltd
Buy Now Datasheet
Compare Parts:
SMBJ160CA Jinan Gude Electronic Device Co Ltd Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 259 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES

Alternate Parts for SMBJ160CA

This table gives cross-reference parts and alternative options found for SMBJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXLSMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MXLSMBJ170CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, General Instrument Corp SMBJ160CA vs SMBJ160CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ160CA vs SMBJ160CA
SMBJ170CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ160CA vs SMBJ170CA-E3/5B
SMBJ160CA-M3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ160CA vs SMBJ160CA-M3/52
SMBJ160CA-E3/52 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ160CA-E3/52
SMBJ170CA-M3/5B Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ170CA-M3/5B
SMBJ160CA-13-F Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ160CA vs SMBJ160CA-13-F
SMBJ160CA-E3/5B Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ160CA-E3/5B
MXLSMBJ170CAE3 Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MXLSMBJ170CAE3
Part Number Description Manufacturer Compare
SMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ160CA vs SMBJ170CA
MXLSMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MXLSMBJ170CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ160CA vs SMBJ160CA
SMBJ170CA-E3/52 Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ170CA-E3/52
SMBJ170CATRTB Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ160CA vs SMBJ170CATRTB
SMBJ160CA-E3/5B Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ160CA-E3/5B
SMBJ160CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ160CA vs SMBJ160CAHM3/I
SMBJ160CA-M3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ160CA vs SMBJ160CA-M3/52
SMBJ160CA-E3/52 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ160CA-E3/52
SMBJ170CA Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, DB Lectro Inc SMBJ160CA vs SMBJ170CA

SMBJ160CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ160CA by Jinan Gude Electronic Device Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ160CA by Jinan Gude Electronic Device Co Ltd

  • Please alert me when SMBJ160CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ160CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ160CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ160CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ160CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ160CA by Jinan Gude Electronic Device Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: