Datasheets
SMBJ160D-M3/H by:

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Part Details for SMBJ160D-M3/H by Vishay Intertechnologies

Overview of SMBJ160D-M3/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ160D-M3/H

Part # Distributor Description Stock Price Buy
DISTI # 49Y2544
Newark 600W,160V,3.5%,unidir, smb Tvs |Vishay SMBJ160D-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1170
  • 10,000 $0.1020
  • 20,000 $0.0910
  • 30,000 $0.0840
  • 50,000 $0.0770
$0.0770 / $0.1170 Buy Now
DISTI # SMBJ160D-M3/H
Avnet Americas Diode TVS Single Uni-Dir 160V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ160D-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1012
  • 9,000 $0.0979
  • 16,500 $0.0947
  • 37,500 $0.0909
  • 75,000 $0.0879
  • 375,000 $0.0838
  • 750,000 $0.0796
$0.0796 / $0.1012 Buy Now
DISTI # 78-SMBJ160D-M3H
Mouser Electronics ESD Suppressors / TVS Diodes 160V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3140
  • 100 $0.1590
  • 750 $0.1190
  • 2,250 $0.1040
  • 9,750 $0.0920
  • 24,750 $0.0880
  • 49,500 $0.0850
$0.0850 / $0.4700 Order Now
Bristol Electronics   3750
RFQ
Quest Components   3000
  • 1 $0.6160
  • 181 $0.1848
  • 2,166 $0.1232
$0.1232 / $0.6160 Buy Now
DISTI # SMBJ160D-M3/H
TTI ESD Suppressors / TVS Diodes 160V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel Americas - 0
  • 7,500 $0.1010
  • 9,750 $0.0910
  • 18,750 $0.0890
  • 37,500 $0.0870
  • 75,000 $0.0770
$0.0770 / $0.1010 Buy Now
DISTI # SMBJ160D-M3/H
EBV Elektronik Diode TVS Single Uni-Dir 160V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ160D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SMBJ160D-M3/H

SMBJ160D-M3/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ160D-M3/H Part Data Attributes

SMBJ160D-M3/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ160D-M3/H Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMBJ, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 194 V
Breakdown Voltage-Min 181 V
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 256 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ160D-M3/H

This table gives cross-reference parts and alternative options found for SMBJ160D-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160D-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ160A Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ160D-M3/H vs SMBJ160A
SMBJ160ATR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ160D-M3/H vs SMBJ160ATR
SMBJ160A Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SMBJ160D-M3/H vs SMBJ160A
SMBJ160V-W Trans Voltage Suppressor Diode, Rectron Semiconductor SMBJ160D-M3/H vs SMBJ160V-W
SMBJ160A Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ160D-M3/H vs SMBJ160A
SMBJ160A-13-F Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ160D-M3/H vs SMBJ160A-13-F
SMBJ160AE3/TR7 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ160D-M3/H vs SMBJ160AE3/TR7
SMBJ160A-T500 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ160D-M3/H vs SMBJ160A-T500
SMBJ160 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SMBJ160D-M3/H vs SMBJ160
SMBJ160AT Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ160D-M3/H vs SMBJ160AT
Part Number Description Manufacturer Compare
SMBJ160A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ160D-M3/H vs SMBJ160A-E3/52
SMBJ160/2 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ160D-M3/H vs SMBJ160/2
SMBJ160A-T Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ160D-M3/H vs SMBJ160A-T
SMBJ160 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ160D-M3/H vs SMBJ160
SMBJ160AT3 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Crydom Inc SMBJ160D-M3/H vs SMBJ160AT3
SMBJ160T1 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ160D-M3/H vs SMBJ160T1
SMBJ160AR4G Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ160D-M3/H vs SMBJ160AR4G
SMBJ160AE3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ160D-M3/H vs SMBJ160AE3TR
SMBJ160A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ160D-M3/H vs SMBJ160A
SMBJ160AM4 Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ160D-M3/H vs SMBJ160AM4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ160D-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ160D-M3/H by Vishay Intertechnologies

  • Please alert me when SMBJ160D-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ160D-M3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ160D-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ160D-M3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ160D-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ160D-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: