Part Details for SMBJ16A/TR7 by YAGEO Corporation
Overview of SMBJ16A/TR7 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ16A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1390
|
Newark | Tvs Diode, 600W, 16V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:16V, Clamping Voltage Vc Max:26V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMBJ16A/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6620CT-ND
|
DigiKey | SMBJ DO214AA, UNIDIRECTIONAL 16V Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.0528 / $0.4400 | Buy Now |
DISTI #
SMBJ16A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ16A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ16A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg16V 1CH SMD DO214AA2 Bkdn17.8V RoHS: Compliant | 0 |
|
$0.0600 / $0.4400 | Order Now |
|
Future Electronics | SMBJ Series 26 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$0.0461 / $0.0560 | Buy Now |
|
Future Electronics | SMBJ Series 26 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.1160 / $0.2850 | Buy Now |
|
Future Electronics | SMBJ Series 26 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0461 / $0.0560 | Buy Now |
DISTI #
SMBJ16A/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg16V 1CH SMD DO214AA2 Bkdn17.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 25000 In Stock |
|
$0.0650 / $0.0740 | Buy Now |
DISTI #
SMBJ16A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ16A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ16A/TR7
|
Avnet Abacus | Diode TVS Single Uni-Dir 16V 600W 2-Pin DO-214AA T/R (Alt: SMBJ16A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ16A/TR7
SMBJ16A/TR7 CAD Models
SMBJ16A/TR7 Part Data Attributes:
|
SMBJ16A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ16A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |