There are no models available for this part yet.
Overview of SMBJ17A-M3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMBJ17A-M3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T2549
|
Newark | 600W,17V 5%,unidir, smb Tvs |Vishay SMBJ17A-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now | |
DISTI #
SMBJ17A-M3/52
|
Avnet Americas | 600W,17V 5%,UNIDIR,SMB TVS (Alt: SMBJ17A-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1257 | Buy Now | |
DISTI #
78-SMBJ17A-M352
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1340 / $0.1480 | Order Now | |
Bristol Electronics | 1500 |
|
RFQ | ||||
Quest Components | 1200 |
|
$0.2096 / $0.5240 | Buy Now | |||
DISTI #
SMBJ17A-M3/52
|
TTI | ESD Protection Diodes / TVS Diodes 17V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1430 | Buy Now |
CAD Models for SMBJ17A-M3/52 by Vishay Intertechnologies
Part Data Attributes for SMBJ17A-M3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Breakdown Voltage-Nom
|
19.9 V
|
Clamping Voltage-Max
|
27.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
17 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ17A-M3/52
This table gives cross-reference parts and alternative options found for SMBJ17A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ17A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ17A | Transient Suppressor | Zowie Technology Corp | SMBJ17A-M3/52 vs SMBJ17A |
SMBJ17A | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMBJ17A-M3/52 vs SMBJ17A |
SMBJ17A-M3/5B | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ17A-M3/52 vs SMBJ17A-M3/5B |
SMBJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ17A-M3/52 vs SMBJ17A |
SMBJ17A | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ17A-M3/52 vs SMBJ17A |
SMBJ17A | Transient Suppressor | MDE Semiconductor Inc | SMBJ17A-M3/52 vs SMBJ17A |
SMBJ17A | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ17A-M3/52 vs SMBJ17A |
MSMBJ17AE3 | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ17A-M3/52 vs MSMBJ17AE3 |
SMBJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ17A-M3/52 vs SMBJ17A |
MXSMBJ17AE3 | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ17A-M3/52 vs MXSMBJ17AE3 |