Part Details for SMBJ17CA/TR13 by YAGEO Corporation
Overview of SMBJ17CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMBJ17CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7993
|
Newark | Tvs Diode, Bidir, 17V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ17CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$0.1580 / $0.4360 | Buy Now |
DISTI #
13-SMBJ17CA/TR13CT-ND
|
DigiKey | SMBJ, DO-214AA, 17V, 27.6V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0503 / $0.3800 | Buy Now |
DISTI #
SMBJ17CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 17V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ17CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ17CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg17V 1CH SMD DO214AA2 Bkdn18.9V RoHS: Compliant | 3000 |
|
$0.0510 / $0.4400 | Buy Now |
DISTI #
SMBJ17CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg17V 1CH SMD DO214AA2 Bkdn18.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0570 | Buy Now |
DISTI #
SMBJ17CA/TR13
|
Avnet Abacus | (Alt: SMBJ17CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 17V DO214AA (SMB) SMT | 0 |
|
$0.0770 / $0.0939 | RFQ |
Part Details for SMBJ17CA/TR13
SMBJ17CA/TR13 CAD Models
SMBJ17CA/TR13 Part Data Attributes
|
SMBJ17CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ17CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ17CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ17CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ17CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ17CA-7 | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBJ17CA/TR13 vs SMBJ17CA-7 |
SMBJ17CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ17CA/TR13 vs SMBJ17CA-AT/TR7 |
SMBJ17CM4G | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ17CA/TR13 vs SMBJ17CM4G |
P6SMB20CAHR5 | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ17CA/TR13 vs P6SMB20CAHR5 |
SMBJ17CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ17CA/TR13 vs SMBJ17CATR |
SMBJ17C-TP-HF | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ17CA/TR13 vs SMBJ17C-TP-HF |
SMBJ17C | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ17CA/TR13 vs SMBJ17C |
SMBJ17C | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMBJ17CA/TR13 vs SMBJ17C |
SMBJ17CT1 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | Littelfuse Inc | SMBJ17CA/TR13 vs SMBJ17CT1 |
SMBJ17C | Transient Suppressor | Silicon Standard Corp | SMBJ17CA/TR13 vs SMBJ17C |