SMBJ18A-M3/52
Description: Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ18A-M3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ18A-M3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2561
Newark 600W,18V 5%,unidir, smb Tvs |Vishay SMBJ18A-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1810
  • 10,000 $0.1670
  • 20,000 $0.1560
  • 30,000 $0.1450
  • 50,000 $0.1390
$0.1390 / $0.1810 Buy Now
DISTI # SMBJ18A-M3/52
Avnet Americas 600W,18V 5%,UNIDIR,SMB TVS (Alt: SMBJ18A-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days 0
  • 7,500 $0.1257
$0.1257 Buy Now
DISTI # 78-SMBJ18A-M3/52
Mouser Electronics ESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol RoHS: Compliant 0
  • 750 $0.1560
  • 7,500 $0.1560
  • 9,750 $0.1460
  • 24,750 $0.1430
  • 49,500 $0.1410
$0.1410 / $0.1560 Order Now
DISTI # SMBJ18A-M3/52
TTI ESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel Americas - 0
  • 7,500 $0.1460
  • 18,750 $0.1380
  • 37,500 $0.1350
  • 75,000 $0.1310
$0.1310 / $0.1460 Buy Now

CAD Models for SMBJ18A-M3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ18A-M3/52 by Vishay Intertechnologies

SMBJ18A-M3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
22.1 V
Breakdown Voltage-Min
20 V
Breakdown Voltage-Nom
21.05 V
Clamping Voltage-Max
29.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
18 V
Reverse Current-Max
1 µA
Reverse Test Voltage
18 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ18A-M3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ18A-M3/52

This table gives cross-reference parts and alternative options found for SMBJ18A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ18A-13-F Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ18A-M3/52 vs SMBJ18A-13-F
SMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ18A-M3/52 vs SMBJ18A
SMBJ18 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ18A-M3/52 vs SMBJ18
SMBJ18A-TR 600 W, 18 V TVS in SMB STMicroelectronics SMBJ18A-M3/52 vs SMBJ18A-TR
MSMBJ18AE3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ18A-M3/52 vs MSMBJ18AE3
SMBJ18A-M3/5B Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ18A-M3/52 vs SMBJ18A-M3/5B
SMBJ18AE3/TR13 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ18A-M3/52 vs SMBJ18AE3/TR13
SMBJ18A-E3/52 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ18A-M3/52 vs SMBJ18A-E3/52
SMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ18A-M3/52 vs SMBJ18A
MASMBJ18AE3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ18A-M3/52 vs MASMBJ18AE3
Part Number Description Manufacturer Compare
SMBJ18A-M3/5B Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ18A-M3/52 vs SMBJ18A-M3/5B
MSMBJ18AE3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ18A-M3/52 vs MSMBJ18AE3
SMBJ18A-TR 600 W, 18 V TVS in SMB STMicroelectronics SMBJ18A-M3/52 vs SMBJ18A-TR
MASMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ18A-M3/52 vs MASMBJ18A
SMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ18A-M3/52 vs SMBJ18A
SMBJ18A-E3/5B Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ18A-M3/52 vs SMBJ18A-E3/5B
SMBJ18A-E3/52 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ18A-M3/52 vs SMBJ18A-E3/52
SMBJ18A-13-F Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ18A-M3/52 vs SMBJ18A-13-F
SMBJ18A Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ18A-M3/52 vs SMBJ18A
MASMBJ18AE3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ18A-M3/52 vs MASMBJ18AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ18A-M3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ18A-M3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ18A-M3/52 would you like to use for your alert(s)?
  • Please alert me when SMBJ18A-M3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ18A-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ18A-M3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ18A-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ18A-M3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ18A-M3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: