Part Details for SMBJ18CA by SINO-IC
Overview of SMBJ18CA by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20.5A 29.2V 20V 18V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 1830 |
|
$0.0316 / $0.0566 | Buy Now |
Part Details for SMBJ18CA
SMBJ18CA CAD Models
SMBJ18CA Part Data Attributes:
|
SMBJ18CA
SINO-IC
Buy Now
|
Compare Parts:
SMBJ18CA
SINO-IC
|
Samacsys Manufacturer | SINO-IC |