Part Details for SMBJ190AQ-TP by Micro Commercial Components
Overview of SMBJ190AQ-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMBJ190AQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMBJ190AQ-TPTR-ND
|
DigiKey | TVS DIODES Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 / $0.1333 | Buy Now |
DISTI #
833-SMBJ190AQ-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 0 |
|
$0.1010 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1039 | Buy Now |
Part Details for SMBJ190AQ-TP
SMBJ190AQ-TP CAD Models
SMBJ190AQ-TP Part Data Attributes
|
SMBJ190AQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ190AQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 190V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 232 V | |
Breakdown Voltage-Min | 211 V | |
Clamping Voltage-Max | 307.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Rep Pk Reverse Voltage-Max | 190 V |