There are no models available for this part yet.
Overview of SMBJ20A by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ20A by Bytesonic Corporation
Part Data Attributes for SMBJ20A by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
23.4 V
|
Clamping Voltage-Max
|
32.4 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Alternate Parts for SMBJ20A
This table gives cross-reference parts and alternative options found for SMBJ20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20E3 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A vs SMBJ20E3 |
SMBJ20A | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SMBJ20A vs SMBJ20A |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20A vs SMBJ20A |
SMBJ20 | Transient Suppressor | MDE Semiconductor Inc | SMBJ20A vs SMBJ20 |
SMBJ20 | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ20A vs SMBJ20 |
SMBJ20HE3/52 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ20A vs SMBJ20HE3/52 |
SMBJ20 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A vs SMBJ20 |
SMBJ20 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20A vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode | STMicroelectronics | SMBJ20A vs SMBJ20A |
SMBJ20/TR13 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A vs SMBJ20/TR13 |
Related Parts for SMBJ20A
-
SMBJ8.0CATransient Suppressors
-
SML4739Zener Diodes
-
BAT54SWT1GRectifier Diodes
-
SMCJ170CANon-linear Resistors
-
UWT1E470MCL6GSFixed Capacitors
-
STM32F030R8T6TRMicrocontrollers
-
PJA3402_R1_00001Power Field-Effect Transistors
-
RT0603BRD079K1LFixed Resistors
-
PTH08080WAHSwitching Regulator or Controllers