Part Details for SMBJ20CA by Taiwan Semiconductor
Overview of SMBJ20CA by Taiwan Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4698
|
Newark | Tvs Diode, 600W, 20V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:20V, Clamping Voltage Vc Max:32.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ20CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1844 |
|
$0.2690 / $0.4780 | Buy Now |
DISTI #
SMBJ20CAFSCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16172 In Stock |
|
$0.1076 / $0.5000 | Buy Now |
DISTI #
SMBJ20CA
|
Avnet Americas | Diode TVS Single Bi-Directional 20V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ20CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0634 / $0.0716 | Buy Now |
DISTI #
821-SMBJ20CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 23.4V, 5%, Bidirectional, TVS RoHS: Compliant | 2659 |
|
$0.1040 / $0.4600 | Buy Now |
DISTI #
V79:2366_18815783
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 9000 |
|
$0.2479 / $0.3253 | Buy Now |
DISTI #
V36:1790_06305768
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2403 | Americas - 3000 |
|
$0.0955 / $0.1060 | Buy Now |
DISTI #
V72:2272_06305768
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1702 Container: Cut Strips | Americas - 21 |
|
$0.3286 / $0.3291 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 20 V 35.8 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0937 / $0.1050 | Buy Now |
DISTI #
66917439
|
Verical | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 24 Package Multiple: 1 Date Code: 2209 | Americas - 9000 |
|
$0.2479 / $0.2940 | Buy Now |
DISTI #
77899038
|
Verical | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.0955 / $0.1060 | Buy Now |
Part Details for SMBJ20CA
SMBJ20CA CAD Models
SMBJ20CA Part Data Attributes:
|
SMBJ20CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ20CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ20CA
This table gives cross-reference parts and alternative options found for SMBJ20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ20CA vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ20CA vs SMBJ20CA |
MSMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ20CA vs MSMBJ20CA |
SMBJ20CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ20CA vs SMBJ20CA-M3/52 |
MSMBJ20CAE3 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ20CA vs MSMBJ20CAE3 |
SMBJ20CA-T | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ20CA vs SMBJ20CA-T |
SMBJ20CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ20CA vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ20CA vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ20CA vs SMBJ20CA |
MXLSMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ20CA vs MXLSMBJ20CA |