There are no models available for this part yet.
Overview of SMBJ220CA-QH by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ220CA-QH by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ4259
|
Newark | Dio Tvs Vrwm 220V 600W Bidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ220CA-QH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now | |
DISTI #
118-SMBJ220CA-QHTR-ND
|
DigiKey | TVS DIODE 220VWM 356VC DO214AA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 / $0.1937 | Buy Now | |
DISTI #
SMBJ220CA-QH
|
Avnet Americas | Diode TVS Single Bi-Directional 220V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ220CA-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1846 | Buy Now | |
DISTI #
652-SMBJ220CA-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes M 220V 600W BIDIR SMB AECQ RoHS: Compliant | 0 |
|
$0.1690 / $0.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.1972 | Buy Now | ||
DISTI #
SMBJ220CA-QH
|
TTI | ESD Protection Diodes / TVS Diodes M 220V 600W BIDIR SMB AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1810 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.1660 / $0.1972 | Buy Now |
CAD Models for SMBJ220CA-QH by Bourns Inc
Part Data Attributes for SMBJ220CA-QH by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
PRSM-MIN
|
Breakdown Voltage-Max
|
272 V
|
Breakdown Voltage-Min
|
246 V
|
Breakdown Voltage-Nom
|
259 V
|
Clamping Voltage-Max
|
356 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
220 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
220 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|