Part Details for SMBJ22A by Shenzhen Ruilongyuan Electronics
Overview of SMBJ22A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ22ATR-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AA,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0890 / $0.2800 | Buy Now |
|
LCSC | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 11778 |
|
$0.0333 / $0.0649 | Buy Now |