There are no models available for this part yet.
Overview of SMBJ24A-Q by Liown
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ24A-Q by Liown
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 15.5A 600W 38.9V 26.7V Unidirectional 24V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0776 / $0.1242 | Buy Now |