Part Details for SMBJ30CA-AT/TR13 by YAGEO Corporation
Overview of SMBJ30CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ30CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ30CA-AT/TR13CT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AA Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6696 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMBJ30CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ30CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ30CA-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V RoHS: Compliant | 35240 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | TVS 30V auto grade RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0667 / $0.0753 | Buy Now |
DISTI #
SMBJ30CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
SMBJ30CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ30CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ30CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ30CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMBJ30CA-AT/TR13
SMBJ30CA-AT/TR13 CAD Models
SMBJ30CA-AT/TR13 Part Data Attributes
|
SMBJ30CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ30CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ30CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMBJ30CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ30CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ30C | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ30CA-AT/TR13 vs SMBJ30C |
SMBJ30CA-H | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ30CA-AT/TR13 vs SMBJ30CA-H |
SMBJ30CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ30CA-AT/TR13 vs SMBJ30CA-Q |
SMBJ30C | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ30CA-AT/TR13 vs SMBJ30C |
SMBJ30C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ30CA-AT/TR13 vs SMBJ30C |
SMBJ30CAHR5 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30CA-AT/TR13 vs SMBJ30CAHR5 |
SMBJ30CT1 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | SMBJ30CA-AT/TR13 vs SMBJ30CT1 |
SMBJ30CM4G | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30CA-AT/TR13 vs SMBJ30CM4G |
SMBJ30CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ30CA-AT/TR13 vs SMBJ30CA/TR13 |
SMBJ30C | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ30CA-AT/TR13 vs SMBJ30C |