Part Details for SMBJ36A by ElecSuper Electronics
Overview of SMBJ36A by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10.4A 600W 58.1V 40V Unidirectional 36V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 2970 |
|
$0.0201 / $0.0356 | Buy Now |