-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ36CA-E3/5B
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ36CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0802 / $0.1186 | Buy Now |
DISTI #
625-SMBJ36CA-E3/5B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 5107 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | 600 W 36 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 9600Reel |
|
$0.0810 / $0.0914 | Buy Now |
|
Future Electronics | 600 W 36 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.0695 / $0.0789 | Buy Now |
|
Bristol Electronics | 254 |
|
RFQ | ||
DISTI #
SMBJ36CA-E3/5B
|
TTI | ESD Suppressors / TVS Diodes 36V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0890 | Buy Now |
DISTI #
SMBJ36CA-E3/5B
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ36CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0802 / $0.1186 | Buy Now |
DISTI #
SMBJ36CA-E3/5B
|
TME | Diode: TVS, 600W, 42.1V, 10.3A, bidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 55 |
|
$0.0870 / $0.1500 | Buy Now |
DISTI #
SMBJ36CA-E3/5B
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ36CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0802 / $0.1186 | Buy Now |
DISTI #
DTRL7489
|
Rutronik | TVS-DIODE BI 0,6KW 43V SMB RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Reel |
Stock DE - 86400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0711 / $0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ36CA-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CA-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ36CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36C | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ36CA-E3/5B vs SMBJ36C |
SMBJ36CA-TR | 600 W, 36 V TVS in SMB | STMicroelectronics | SMBJ36CA-E3/5B vs SMBJ36CA-TR |
MSMBJ36CA/TR | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ36CA-E3/5B vs MSMBJ36CA/TR |
MXSMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ36CA-E3/5B vs MXSMBJ36CA |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | SMBJ36CA-E3/5B vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ36CA-E3/5B vs SMBJ36C |
MXLSMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ36CA-E3/5B vs MXLSMBJ36CA |
SMBJ36CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ36CA-E3/5B vs SMBJ36CAHM3/H |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ36CA-E3/5B vs SMBJ36C |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ36CA-E3/5B vs SMBJ36CA |