There are no models available for this part yet.
Overview of SMBJ36CA by SINO-IC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ36CA by SINO-IC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 981 |
|
$0.0381 / $0.0400 | Buy Now |
CAD Models for SMBJ36CA by SINO-IC
Part Data Attributes for SMBJ36CA by SINO-IC
SMBJ36CA
SINO-IC
|
|
---|---|
Samacsys Manufacturer
|
SINO-IC
|
Want to compare parts?
-
SMBJ36CASINO-ICVS
-