-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0029
|
Newark | Tvs Diode, 600W, 400V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:400V, Clamping Voltage Max:648V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:447V Rohs Compliant: Yes |Bourns SMBJ400CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
SMBJ400CABBCT-ND
|
DigiKey | TVS DIODE 400VWM 648VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26990 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
SMBJ400CA
|
Avnet Americas | Transient Voltage Suppressor Diode - Tape and Reel (Alt: SMBJ400CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2187 | Buy Now |
DISTI #
652-SMBJ400CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400volts 1uA .9 Amps Bi-Dir RoHS: Compliant | 12942 |
|
$0.1930 / $0.5400 | Buy Now |
DISTI #
V72:2272_14672718
|
Arrow Electronics | TVS Diode Single Bi-Dir 400V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1715 Container: Cut Strips | Americas - 12011 |
|
$0.1494 / $0.1980 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 400V 600W 2-Pin SMB T/R | 0 |
|
$0.1912 / $0.4004 | Buy Now |
DISTI #
SMBJ400CA
|
TTI | ESD Suppressors / TVS Diodes 400volts 1uA .9 Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1930 | Buy Now |
DISTI #
SMBJ400CA
|
Avnet Americas | Transient Voltage Suppressor Diode - Tape and Reel (Alt: SMBJ400CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2187 | Buy Now |
DISTI #
SMBJ400CA
|
Avnet Abacus | Transient Voltage Suppressor Diode - Tape and Reel (Alt: SMBJ400CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Bi-Dir 400V 600W 2-Pin SMB T/R | 0 |
|
$0.1912 / $0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ400CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ400CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ400CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ400CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ400CA vs SMBJ400CA |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ400CA vs SMBJ400CA |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ400CA vs SMBJ400CA |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ400CA vs SMBJ400CA |
SMBJ400CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ400CA vs SMBJ400CA |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ400CA vs SMBJ400CA |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ400CA vs SMBJ400CA |