Part Details for SMBJ40CA by SUNMATE electronic Co., LTD
Overview of SMBJ40CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9.3A 64.5V 44.4V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 4142 |
|
$0.0195 / $0.0382 | Buy Now |