Part Details for SMBJ43D-M3/I by Vishay Intertechnologies
Overview of SMBJ43D-M3/I by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ43D-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2573
|
Newark | 600W,43V,3.5%,unidir,smb Tvs |Vishay SMBJ43D-M3/I Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ43D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ43D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
78-SMBJ43D-M3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 43V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 0 |
|
$0.0740 / $0.0920 | Order Now |
DISTI #
SMBJ43D-M3/I
|
TTI | ESD Suppressors / TVS Diodes 43V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0910 | Buy Now |
DISTI #
SMBJ43D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ43D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
SMBJ43D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ43D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
SMBJ43D-M3/I
|
EBV Elektronik | Diode TVS Single Uni-Dir 43V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ43D-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ43D-M3/I
SMBJ43D-M3/I CAD Models
SMBJ43D-M3/I Part Data Attributes
|
SMBJ43D-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ43D-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.1 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 68.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |