Part Details for SMBJ440CA-AT/TR7 by YAGEO Corporation
Overview of SMBJ440CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ440CA-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ440CA-AT/TR7TR-ND
|
DigiKey | TVS DO-214AA 440V 713V AUTO Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.1523 | Buy Now |
DISTI #
SMBJ440CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 440V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ440CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ440CA-AT/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 440V 713V RoHS: Compliant | 0 |
|
$0.0860 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0627 | Buy Now |
DISTI #
SMBJ440CA-AT/TR7
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 440V 713V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0770 | Buy Now |
DISTI #
SMBJ440CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 440V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ440CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 440V DO214AA (SMB) AUTO(AEC-Q101) S | 0 |
|
$0.1119 / $0.1287 | RFQ |
Part Details for SMBJ440CA-AT/TR7
SMBJ440CA-AT/TR7 CAD Models
SMBJ440CA-AT/TR7 Part Data Attributes:
|
SMBJ440CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ440CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |