Part Details for SMBJ440CA-H by Bourns Inc
Overview of SMBJ440CA-H by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ440CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ440CA-H-ND
|
DigiKey | TVS DIODE 440VWM 713VC SMB Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-SMBJ440CA-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 440volts 1uA .9 Amps Bi-Dir RoHS: Compliant | 0 |
|
$0.1700 / $0.5900 | Order Now |
Part Details for SMBJ440CA-H
SMBJ440CA-H CAD Models
SMBJ440CA-H Part Data Attributes
|
SMBJ440CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ440CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ440CA-H
This table gives cross-reference parts and alternative options found for SMBJ440CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ440CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ408CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ440CA-H vs SMBJ408CA |
SMBJ440C | Trans Voltage Suppressor Diode, 440V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ440CA-H vs SMBJ440C |
SMBJ440CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMBJ440CA-H vs SMBJ440CA-T |
SMBJ440CA-T13 | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ440CA-H vs SMBJ440CA-T13 |
SMBJ440C | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ440CA-H vs SMBJ440C |
P6SMB510CA | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | SMBJ440CA-H vs P6SMB510CA |
P6SMB520C | Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | SMBJ440CA-H vs P6SMB520C |
SMBJ440CA-TP | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ440CA-H vs SMBJ440CA-TP |
SMBJ440CAR4G | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ440CA-H vs SMBJ440CAR4G |
P6SMB500C | Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | SMBJ440CA-H vs P6SMB500C |