Part Details for SMBJ440CA by Bourns Inc
Overview of SMBJ440CA by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ440CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0031
|
Newark | Tvs Diode, 600W, 440V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:440V, Clamping Voltage Max:713V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:492V Rohs Compliant: Yes |Bourns SMBJ440CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
SMBJ440CABBCT-ND
|
DigiKey | TVS DIODE 440VWM 713VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87725 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
SMBJ440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ440CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2187 | Buy Now |
DISTI #
652-SMBJ440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 440volts 1uA .9 Amps Bi-Dir RoHS: Compliant | 16629 |
|
$0.1920 / $0.4600 | Buy Now |
DISTI #
V72:2272_14672720
|
Arrow Electronics | TVS Diode Single Bi-Dir 440V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1701 Container: Cut Strips | Americas - 10495 |
|
$0.1965 / $0.2232 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 440V 600W 2-Pin SMB T/R | 0 |
|
$0.1912 / $0.4004 | Buy Now |
DISTI #
25808289
|
Verical | TVS Diode Single Bi-Dir 440V 600W 2-Pin SMB T/R Min Qty: 30 Package Multiple: 1 Date Code: 1701 | Americas - 10495 |
|
$0.1965 / $0.2165 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 440V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 9600 |
|
$0.2618 / $0.8725 | Buy Now |
DISTI #
SMBJ440CA
|
TTI | ESD Suppressors / TVS Diodes 440volts 1uA .9 Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.1960 | Buy Now |
DISTI #
SMBJ440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ440CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2187 | Buy Now |
Part Details for SMBJ440CA
SMBJ440CA CAD Models
SMBJ440CA Part Data Attributes:
|
SMBJ440CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ440CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ440CA
This table gives cross-reference parts and alternative options found for SMBJ440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ440CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ440CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ440CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ440CA vs SMBJ440CA |
P6SMB480CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ440CA vs P6SMB480CA |
SMBJ440CAR5G | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ440CA vs SMBJ440CAR5G |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ440CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ440CA vs SMBJ440CA |
P6SMB510CA | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ440CA vs P6SMB510CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ440CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ440CA vs SMBJ440CA |