-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7803
|
Newark | Tvs Diode, 600W, 48V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ48A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2895 |
|
$0.1020 / $0.4370 | Buy Now |
DISTI #
SMBJ48A-FDICT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39840 In Stock |
|
$0.0656 / $0.4200 | Buy Now |
DISTI #
SMBJ48A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 48V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ48A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 450000 Factory Stock |
|
$0.1630 | Buy Now |
DISTI #
621-SMBJ48A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 48.0V RoHS: Compliant | 9726 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | SMBJ Series 48 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 51000Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Future Electronics | SMBJ Series 48 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Bristol Electronics | 491 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2013 / $0.6710 | Buy Now | |
DISTI #
SMBJ48A-13-F
|
TME | Diode: TVS, 600W, 53.3÷61.3V, 7.7A, unidirectional, SMB, reel,tape Min Qty: 1 | 3800 |
|
$0.0810 / $0.3860 | Buy Now |
DISTI #
SMBJ48A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 48V 600W 2-Pin SMB T/R (Alt: SMBJ48A-13-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0605 / $0.0677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ48A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ48A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 61.3 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 57.3 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ48A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ48A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ48AHM4 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ48A-13-F vs SMBJ48AHM4 |
SMBJ48AHR5 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ48A-13-F vs SMBJ48AHR5 |
SMBJ48A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ48A-13-F vs SMBJ48A/TR7 |
SMBJ48A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ48A-13-F vs SMBJ48A-Q |
SMBJ48 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ48A-13-F vs SMBJ48 |
CD214B-T48ALF | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Bourns Inc | SMBJ48A-13-F vs CD214B-T48ALF |
SMBJ48A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ48A-13-F vs SMBJ48A-AT/TR7 |
SMBJ48A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ48A-13-F vs SMBJ48A-QH |
SMBJ48AHR5G | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ48A-13-F vs SMBJ48AHR5G |
SMBJ48A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ48A-13-F vs SMBJ48A/TR13 |