Part Details for SMBJ48CA by MSKSEMI
Overview of SMBJ48CA by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ48CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.76A 600W 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | 4420 |
|
$0.0131 / $0.0254 | Buy Now |