Part Details for SMBJ5.0AT-01L by Diodes Incorporated
Overview of SMBJ5.0AT-01L by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5.0AT-01L
SMBJ5.0AT-01L CAD Models
SMBJ5.0AT-01L Part Data Attributes
|
SMBJ5.0AT-01L
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0AT-01L
Diodes Incorporated
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Terminals | 2 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |