Part Details for SMBJ51CA by DOWO
Overview of SMBJ51CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.28A 82.4V 56.7V 51V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 570 |
|
$0.0226 / $0.0426 | Buy Now |
Part Details for SMBJ51CA
SMBJ51CA CAD Models
SMBJ51CA Part Data Attributes:
|
SMBJ51CA
DOWO
Buy Now
|
Compare Parts:
SMBJ51CA
DOWO
|
Samacsys Manufacturer | DOWO |