Part Details for SMBJ5357BE3/TR13 by Microchip Technology Inc
Results Overview of SMBJ5357BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5357BE3/TR13 Information
SMBJ5357BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5357BE3/TR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ6770
|
Newark | Zener 5.0W, Vz = 20V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5357BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
NAC | Zener Diodes RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: SMBJ5357BE3/TR13 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ5357BE3/TR13
SMBJ5357BE3/TR13 Part Data Attributes
|
|
SMBJ5357BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5357BE3/TR13
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 3 Ω | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 75 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1.38 W | |
| Reference Voltage-Nom | 20 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 15.2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 65 Ma |
SMBJ5357BE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMBJ5357BE3/TR13 can be found in the Microchip Technology Inc. document 'Land Pattern Recommendation for QFN/MLF Packages' (Document Number: DS51314A).
-
The thermal pad on the SMBJ5357BE3/TR13 should be connected to a solid ground plane on the PCB to ensure good thermal performance. A thermal via or a thermal pad connection to the ground plane is recommended.
-
The maximum operating temperature range for the SMBJ5357BE3/TR13 is -40°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability.
-
Yes, the SMBJ5357BE3/TR13 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is manufactured in accordance with IATF 16949.
-
The SMBJ5357BE3/TR13 should be soldered to the PCB using a reflow soldering process with a peak temperature of 260°C. The recommended soldering profile can be found in the Microchip Technology Inc. document 'Soldering Profile for QFN/MLF Packages' (Document Number: DS51315A).