Part Details for SMBJ54CA-M3/52 by Vishay Intertechnologies
Overview of SMBJ54CA-M3/52 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ54CA-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2675
|
Newark | 600W,54V 5%,bidir,smb Tvs |Vishay SMBJ54CA-M3/52 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
SMBJ54CA-M3/52
|
Avnet Americas | 600W,54V 5%,BIDIR,SMB TVS (Alt: SMBJ54CA-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
78-SMBJ54CAM352
|
Mouser Electronics | ESD Suppressors / TVS Diodes 54V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1830 / $0.2020 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2896 / $0.7240 | Buy Now | |
DISTI #
SMBJ54CA-M3/52
|
TTI | ESD Suppressors / TVS Diodes 54V 800W Bidir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1810 / $0.2000 | Buy Now |
DISTI #
SMBJ54CA-M3/52
|
Avnet Americas | 600W,54V 5%,BIDIR,SMB TVS (Alt: SMBJ54CA-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
SMBJ54CA-M3/52
|
Avnet Americas | 600W,54V 5%,BIDIR,SMB TVS (Alt: SMBJ54CA-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1930 / $0.2452 | Buy Now |
Part Details for SMBJ54CA-M3/52
SMBJ54CA-M3/52 CAD Models
SMBJ54CA-M3/52 Part Data Attributes
|
SMBJ54CA-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ54CA-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ54CA-M3/52
This table gives cross-reference parts and alternative options found for SMBJ54CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ54CA-M3/52 vs SMBJ54CA-E3/52 |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ54CA-M3/52 vs SMBJ54CA |
SMBJ54CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ54CA-M3/52 vs SMBJ54CAHM3/H |