Part Details for SMBJ54CD-M3/I by Vishay Intertechnologies
Overview of SMBJ54CD-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ54CD-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3526
|
Newark | 600W,54V,3.5%,bidir, smb Tvs |Vishay SMBJ54CD-M3/I Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
SMBJ54CD-M3/I
|
Avnet Americas | TVS and Protection Diodes and ICs - Tape and Reel (Alt: SMBJ54CD-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
78-SMBJ54CD-M3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 54V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 0 |
|
$0.0820 / $0.0880 | Order Now |
DISTI #
SMBJ54CD-M3/I
|
TTI | ESD Suppressors / TVS Diodes 54V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0870 | Buy Now |
DISTI #
SMBJ54CD-M3/I
|
EBV Elektronik | TVS and Protection Diodes and ICs (Alt: SMBJ54CD-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ54CD-M3/I
SMBJ54CD-M3/I CAD Models
SMBJ54CD-M3/I Part Data Attributes
|
SMBJ54CD-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ54CD-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-05-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.4 V | |
Breakdown Voltage-Min | 60.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ54CD-M3/I
This table gives cross-reference parts and alternative options found for SMBJ54CD-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CD-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54CD-M3/H | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ54CD-M3/I vs SMBJ54CD-M3/H |