SMBJ58CA
Description: Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional,

Overview of SMBJ58CA by Telefunken Microelectronics Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMBJ58CA by Telefunken Microelectronics Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ58CA by Telefunken Microelectronics Gmbh

SMBJ58CA
Telefunken Microelectronics Gmbh
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Want to compare parts?
  1. SMBJ58CA
    Telefunken Microelectronics Gmbh
    Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional,
    VS

Related Parts for SMBJ58CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ58CA by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ58CA by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of SMBJ58CA would you like to use for your alert(s)?
  • Please alert me when SMBJ58CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ58CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ58CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ58CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ58CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ58CA by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: