SMBJ6.5D-M3/I
Description: Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJ6.5D-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMBJ6.5D-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y2589
Newark 600W,6.5V,3.5%,unidir, smb Tvs |Vishay SMBJ6.5D-M3/I RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1170
  • 10,000 $0.1020
  • 20,000 $0.0910
  • 30,000 $0.0840
  • 50,000 $0.0770
$0.0770 / $0.1170 Buy Now
DISTI # SMBJ6.5D-M3/I
Avnet Americas 600W,6.5V,3.5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ6.5D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,600 $0.0707
$0.0707 Buy Now
DISTI # 78-SMBJ6.5D-M3I
Mouser Electronics ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant 0
  • 3,200 $0.0920
  • 9,600 $0.0920
  • 22,400 $0.0880
  • 48,000 $0.0850
$0.0850 / $0.0920 Order Now
DISTI # SMBJ6.5D-M3/I
TTI ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.0910
  • 16,000 $0.0890
  • 25,600 $0.0870
  • 48,000 $0.0840
  • 80,000 $0.0770
$0.0770 / $0.0910 Buy Now
DISTI # SMBJ6.5D-M3/I
EBV Elektronik Diode TVS Single Uni-Dir 6.5V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ6.5D-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMBJ6.5D-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ6.5D-M3/I by Vishay Intertechnologies

SMBJ6.5D-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMBJ, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.87 V
Breakdown Voltage-Min
7.33 V
Breakdown Voltage-Nom
7.6 V
Clamping Voltage-Max
11 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
6.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ6.5D-M3/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ6.5D-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ6.5D-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ6.5D-M3/I would you like to use for your alert(s)?
  • Please alert me when SMBJ6.5D-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ6.5D-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ6.5D-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ6.5D-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ6.5D-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ6.5D-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: