There are no models available for this part yet.
Overview of SMBJ64CA-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ64CA-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ0577
|
Newark | Tvs Diode, Bidir, 64V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SMBJ64CA-E3/52 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1645 |
|
$0.2190 / $0.4400 | Buy Now | |
DISTI #
98AH5927
|
Newark | 600W,64V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay SMBJ64CA-E3/52 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now | |
DISTI #
SMBJ64CA-E3/52
|
Avnet Americas | 600W,64V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ64CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0530 / $0.0600 | Buy Now | |
DISTI #
625-SMBJ64CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 10960 |
|
$0.0860 / $0.4100 | Buy Now | |
Future Electronics | 600 W DO-214AA 64 V Bi Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 21000Reel |
|
$0.0635 / $0.0753 | Buy Now | ||
Future Electronics | 600 W DO-214AA 64 V Bi Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0635 / $0.0756 | Buy Now | ||
Bristol Electronics | 667 |
|
RFQ | ||||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 64V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 533 |
|
$0.1497 / $0.4990 | Buy Now | ||
DISTI #
SMBJ64CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 64V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0720 | Buy Now | |
DISTI #
C1S803601464039
|
Chip1Stop | Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No | 3000 |
|
$0.0663 / $0.0938 | Buy Now |
CAD Models for SMBJ64CA-E3/52 by Vishay Intertechnologies
Part Data Attributes for SMBJ64CA-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
78.6 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
74.85 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ64CA-E3/52
This table gives cross-reference parts and alternative options found for SMBJ64CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ64CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ64CA | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMBJ64CA-E3/52 vs SMBJ64CA |
SMBJ64CA | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | SMBJ64CA-E3/52 vs SMBJ64CA |
P6SMBJ64C | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SMBJ64CA-E3/52 vs P6SMBJ64C |
SMBJ64CA | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ64CA-E3/52 vs SMBJ64CA |
SMBJ64CA | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ64CA-E3/52 vs SMBJ64CA |
SMBJ64CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ64CA-E3/52 vs SMBJ64CA |
P6SMBJ64CA | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | SMBJ64CA-E3/52 vs P6SMBJ64CA |
SMBJ64C | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ64CA-E3/52 vs SMBJ64C |
SMBJ64CA | Transient Suppressor | Bytesonic Corporation | SMBJ64CA-E3/52 vs SMBJ64CA |
SMBJ64CA | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ64CA-E3/52 vs SMBJ64CA |