Part Details for SMBJ7.0CAE3/TR13 by Microchip Technology Inc
Overview of SMBJ7.0CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ7.0CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9521
|
Newark | Tvs 600W, Stand-Off Voltage = 7.0V, +/- 5%, Bi-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ7.0CAE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
SMBJ7.0CAE3/TR13-ND
|
DigiKey | TVS DIODE 7VWM 12VC SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 | Buy Now |
DISTI #
SMBJ70CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
SMBJ7.0CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.0CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
494-SMBJ7.0CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$0.2630 | Order Now |
DISTI #
SMBJ7.0CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2730 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2881 / $0.4200 | Buy Now | |
DISTI #
SMBJ70CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
SMBJ7.0CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.0CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
Part Details for SMBJ7.0CAE3/TR13
SMBJ7.0CAE3/TR13 CAD Models
SMBJ7.0CAE3/TR13 Part Data Attributes:
|
SMBJ7.0CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.0CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ7.0CAE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ7.0CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.0CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.0CAE3/TR13 vs MXSMBJ7.0CA |
MASMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.0CAE3/TR13 vs MASMBJ7.0CA |
MASMBJ7.0CAE3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.0CAE3/TR13 vs MASMBJ7.0CAE3 |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.0CAE3/TR13 vs SMBJ7.0CA |