Part Details for SMBJ7.0E3/TR13 by Microchip Technology Inc
Overview of SMBJ7.0E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ7.0E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9523
|
Newark | Tvs 600W, Stand-Off Voltage = 7.0V, +/- 10%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ7.0E3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
SMBJ7.0E3/TR13-ND
|
DigiKey | TVS DIODE 7VWM 13.3VC SMBJ Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
SMBJ7.0E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.0E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
SMBJ70E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
494-SMBJ7.0E3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
DISTI #
SMBJ7.0E3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2744 / $0.4000 | Buy Now | |
DISTI #
SMBJ7.0E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.0E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
SMBJ70E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
Part Details for SMBJ7.0E3/TR13
SMBJ7.0E3/TR13 CAD Models
SMBJ7.0E3/TR13 Part Data Attributes:
|
SMBJ7.0E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.0E3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 9.51 V | |
Breakdown Voltage-Min | 7.78 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |