Part Details for SMBJ78CA by MDD (Microdiode Electronics)
Overview of SMBJ78CA by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.8A 600W 126V 95.8V 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1050 |
|
$0.0221 / $0.0405 | Buy Now |