There are no models available for this part yet.
Overview of SMBJ7V0A by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMBJ7V0A by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC4399
|
Newark | Tvs Diode, 600W, 7V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:7V, Clamping Voltage Vc Max:12V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:7.78V, rohs Compliant: Yes |Taiwan Semiconductor SMBJ7V0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1151 |
|
$0.1370 / $0.4470 | Buy Now | |
DISTI #
SMBJ7V0ACT-ND
|
DigiKey | TVS DIODE 7VWM 12VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.4200 | Buy Now | |
DISTI #
SMBJ7V0A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 7V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ7V0A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0842 | Buy Now | |
DISTI #
821-SMBJ7V0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 8.2V, 5%, Unidirectional, TVS RoHS: Compliant | 5990 |
|
$0.0900 / $0.4300 | Buy Now | |
Future Electronics | ESD Suppressors / TVS Diodes 7V 600W SMB Unidirectional RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0992 | Buy Now | ||
DISTI #
C1S754700745610
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1190 / $0.6910 | Buy Now | |
DISTI #
SMBJ7V0A
|
EBV Elektronik | Transient Voltage Suppressor Uni-Directional 7V 600W 2-Pin DO-214AA (Alt: SMBJ7V0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMBJ7V0A by Taiwan Semiconductor
Part Data Attributes for SMBJ7V0A by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
8.6 V
|
Breakdown Voltage-Min
|
7.78 V
|
Breakdown Voltage-Nom
|
8.19 V
|
Clamping Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
7 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ7V0A
This table gives cross-reference parts and alternative options found for SMBJ7V0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7V0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0 | Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ7V0A vs SMBJ7.0 |
SMBJ7.0A-HRA | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMBJ7V0A vs SMBJ7.0A-HRA |
SMBJ7.0.TB | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ7V0A vs SMBJ7.0.TB |
SMBJ7.0A/TR | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ7V0A vs SMBJ7.0A/TR |
SMBJ7.0A | Transient Suppressor | Silicon Standard Corp | SMBJ7V0A vs SMBJ7.0A |
SMBJ7.0 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ7V0A vs SMBJ7.0 |
SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ7V0A vs SMBJ7.0A |
SMBJ7.0A-M3/52 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ7V0A vs SMBJ7.0A-M3/52 |
SMBJ7.0 | Transient Suppressor | Silicon Standard Corp | SMBJ7V0A vs SMBJ7.0 |
P6SMBJ7.0 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMBJ7V0A vs P6SMBJ7.0 |
Related Parts for SMBJ7V0A
-
SMBJ78CATransient Suppressors
-
1N6020UR-1Zener Diodes
-
SMMSD103T1GRectifier Diodes
-
SMCJ90ANon-linear Resistors
-
FDA59N25Power Field-Effect Transistors
-
FDS86240Small Signal Field-Effect Transistors
-
SML-LX2832SUGC-TRVisible LEDs
-
BC850CMTFSmall Signal Bipolar Transistors
-
MC7824BTLinear Regulator ICs