There are no models available for this part yet.
Overview of SMBJ8.0CA-HRA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ8.0CA-HRA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y4399
|
Newark | Tvs 600W 8V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ8.0CA-HRA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5200 | Buy Now | |
DISTI #
SMBJ8.0CA-HRA-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0000 | Buy Now | |
DISTI #
576-SMBJ8.0CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 8V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$10.0000 | Order Now | |
Future Electronics | TVS 600W 8V 5%BI DO-214AA TR13 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$9.8100 | Buy Now | ||
Future Electronics | TVS 600W 8V 5%BI DO-214AA TR13 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$9.8100 | Buy Now | ||
DISTI #
SMBJ8.0CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 8V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$10.0000 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 8V DO214AA (SMB) SMT T&R | 0 |
|
$18.6280 / $19.9320 | RFQ |
CAD Models for SMBJ8.0CA-HRA by Littelfuse Inc
Part Data Attributes for SMBJ8.0CA-HRA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
R-PDSO-J2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
9.83 V
|
Breakdown Voltage-Min
|
8.89 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMBJ8.0CA-HRA
This table gives cross-reference parts and alternative options found for SMBJ8.0CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ8.0CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMBJ8.0CA-HRA vs SMBJ7.5C |
SMBJ7.5C | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ8.0CA-HRA vs SMBJ7.5C |
SMBJ8.0C | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ8.0CA-HRA vs SMBJ8.0C |
SMBJ8.0CA-7 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBJ8.0CA-HRA vs SMBJ8.0CA-7 |
SMBJ8.0CAE3/TR7 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ8.0CA-HRA vs SMBJ8.0CAE3/TR7 |
SMBJ7.5C-E3/5B | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ8.0CA-HRA vs SMBJ7.5C-E3/5B |
P6SMB9.1CAHM4G | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ8.0CA-HRA vs P6SMB9.1CAHM4G |
SMBJ7.5C | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ8.0CA-HRA vs SMBJ7.5C |
SMBJ7.5C-E3/52 | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ8.0CA-HRA vs SMBJ7.5C-E3/52 |
SMBJ7.5CA-7 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBJ8.0CA-HRA vs SMBJ7.5CA-7 |