Part Details for SMBJ8.0CA by Semiwill Semiconductor (Shanghai) Co Ltd
Overview of SMBJ8.0CA by Semiwill Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ8.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 44.2A 13.6V 8.89V 8V SMB ESD and Surge Protection (TVS/ESD) ROHS | 640 |
|
$0.1352 / $0.2163 | Buy Now |