There are no models available for this part yet.
Overview of SMBJ8.0CA by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ8.0CA by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-SMBJ8.0CATR-ND
|
DigiKey | TVS DIODE 8.0VWM 13.6VC DO214AA, Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0890 / $0.2800 | Buy Now | |
LCSC | 44.1A 13.6V 8.89V 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1220 |
|
$0.0423 / $0.0777 | Buy Now |
CAD Models for SMBJ8.0CA by Shenzhen Ruilongyuan Electronics
Related Parts for SMBJ8.0CA
-
SMBJ20ATransient Suppressors
-
SMBJ5933BZener Diodes
-
BAV23SRectifier Diodes
-
SMCJ100CANon-linear Resistors
-
C3216C0G1H472J060AAFixed Capacitors
-
R5F10PLHLFBMicrocontrollers
-
IRLML9301TRPBFPower Field-Effect Transistors
-
RC0603FR-0733RLFixed Resistors
-
TPS565201DDCRSwitching Regulator or Controllers