There are no models available for this part yet.
Overview of SMBJ8.0CH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ8.0CH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SMBJ8.0CHTR-ND
|
DigiKey | 600W, 9.9V, BIDIRECTIONAL, TVS Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 / $0.1334 | Buy Now | |
DISTI #
SMBJ8.0CH
|
Avnet Americas | 600W, 9.9V, 10%, Bidirectional, TVS - Tape and Reel (Alt: SMBJ8.0CH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0997 | Buy Now | |
DISTI #
821-SMBJ8.0CH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 9.9V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1100 / $0.1410 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1107 | Buy Now |