There are no models available for this part yet.
Overview of SMBJ9.0CAHE3 B/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ9.0CAHE3 B/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMBJ9.0CAHE3-B/H
|
TTI | ESD Protection Diodes / TVS Diodes 600W,9.0V 5%,BIDIR,SMB TVS pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 30000 In Stock |
|
$0.0890 / $0.0920 | Buy Now |