Part Details for SMBJ90A by SETsafe | SETfuse
Overview of SMBJ90A by SETsafe | SETfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.1A 600W 146V 100V Unidirectional 90V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 1500 |
|
$0.0220 / $0.0427 | Buy Now |