SMBJ90CA
Description: Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ90CA by Shenzhen Socay Electronics Corp Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SMBJ90CA by Shenzhen Socay Electronics Corp Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ90CA by Shenzhen Socay Electronics Corp Ltd

SMBJ90CA
Shenzhen Socay Electronics Corp Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHENZHEN SOCAY ELECTRONICS CORP LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
111 V
Breakdown Voltage-Min
100 V
Breakdown Voltage-Nom
105.5 V
Clamping Voltage-Max
146 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
5 µA
Reverse Test Voltage
90 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMBJ90CA
    Shenzhen Socay Electronics Corp Ltd
    Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Related Parts for SMBJ90CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ90CA by Shenzhen Socay Electronics Corp Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ90CA by Shenzhen Socay Electronics Corp Ltd

Select Manufacturer
Which Manufacturer of SMBJ90CA would you like to use for your alert(s)?
  • Please alert me when SMBJ90CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ90CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ90CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ90CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ90CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ90CA by Shenzhen Socay Electronics Corp Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: