Part Details for SMBJ90D-M3/H by Vishay Intertechnologies
Overview of SMBJ90D-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMBJ90D-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2612
|
Newark | 600W,90V,3.5%,unidir, smb Tvs |Vishay SMBJ90D-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ90D-M3/H
|
Avnet Americas | Diode TVS Single Uni-Dir/Bi-Dir 90V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ90D-M3/H) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
78-SMBJ90D-M3H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 90V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 6535 |
|
$0.0740 / $0.4900 | Buy Now |
DISTI #
SMBJ90D-M3/H
|
TTI | ESD Suppressors / TVS Diodes 90V 600W UniDir TransZorb 3.5% Tol pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0910 | Buy Now |
DISTI #
SMBJ90D-M3/H
|
TME | Diode: TVS, 600W, 102V, 4.17A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 0 |
|
$0.0580 / $0.1863 | RFQ |
DISTI #
SMBJ90D-M3/H
|
EBV Elektronik | Diode TVS Single Uni-Dir/Bi-Dir 90V 600W 2-Pin DO-214AA T/R (Alt: SMBJ90D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ90D-M3/H
SMBJ90D-M3/H CAD Models
SMBJ90D-M3/H Part Data Attributes
|
SMBJ90D-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ90D-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 109 V | |
Breakdown Voltage-Min | 102 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |