Part Details for SMBJE110AH by Eaton Bussmann
Overview of SMBJE110AH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE110AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMBJE110AHCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC UNI Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4080 In Stock |
|
$0.0837 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0800 / $0.1150 | Buy Now |
DISTI #
000000000006317672
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 110Vdc, Un | 0 |
|
Buy Now |