There are no models available for this part yet.
Overview of SMBJE11A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJE11A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ3636
|
Newark | Tvs, Smbj Series, 11V Oper., Uni-Dir./ T&r |Eaton Bussmann SMBJE11A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now | |
DISTI #
283-SMBJE11ACT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0720 / $0.4900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0690 / $0.0990 | Buy Now | ||
DISTI #
000000000006247801
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 11V UNI Min Qty: 3000 | 0 |
|
$0.0745 / $0.0835 | Buy Now |