Part Details for SMBJE17A by Eaton Bussmann
Overview of SMBJE17A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE17A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3658
|
Newark | Tvs, Smbj Series, 17V Oper., Uni-Dir./ T&r |Eaton Bussmann SMBJE17A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now |
DISTI #
283-SMBJE17ACT-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2583 In Stock |
|
$0.0529 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0690 / $0.0990 | Buy Now |
DISTI #
000000000006247823
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 17V UNI Min Qty: 3000 | 0 |
|
$0.0745 / $0.0835 | Buy Now |