There are no models available for this part yet.
Overview of SMBJE190CA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJE190CA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ3667
|
Newark | Tvs, Smbj Series, 190V Oper., Bi-Dir/ T&r |Eaton Bussmann SMBJE190CA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now | |
DISTI #
283-SMBJE190CACT-ND
|
DigiKey | TVS DIODE 190VWM 307VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5935 In Stock |
|
$0.0902 / $0.5800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0890 / $0.1280 | Buy Now | ||
DISTI #
000000000006247830
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 190V BI Min Qty: 3000 | 0 |
|
$0.0965 / $0.1020 | Buy Now |