SMBJE220CA
Description: Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN

Overview of SMBJE220CA by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMBJE220CA by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMBJE220CA
Avnet Americas Diode TVS Single Bi-Directional 220V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJE220CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1014
  • 12,000 $0.1000
  • 18,000 $0.0971
  • 30,000 $0.0957
  • 60,000 $0.0943
  • 300,000 $0.0928
  • 600,000 $0.0914
$0.0914 / $0.1014 Buy Now
DISTI # 504-SMBJE220CA
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ 220V BI RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.3100
  • 100 $0.1920
  • 500 $0.1600
  • 1,000 $0.1260
  • 3,000 $0.0790
  • 9,000 $0.0780
$0.0780 / $0.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.0928
$0.0928 Buy Now
DISTI # SMBJE220CA
TTI ESD Protection Diodes / TVS Diodes TVS SMBJ 220V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.0770
  • 9,000 $0.0750
$0.0750 / $0.0770 Buy Now

CAD Models for SMBJE220CA by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJE220CA by Eaton Corporation

SMBJE220CA
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
272 V
Breakdown Voltage-Min
246 V
Breakdown Voltage-Nom
259 V
Clamping Voltage-Max
356 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
220 V
Reverse Current-Max
1 µA
Reverse Test Voltage
220 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMBJE220CA
    Eaton Corporation
    Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJE220CA by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJE220CA by Eaton Corporation

Select Manufacturer
Which Manufacturer of SMBJE220CA would you like to use for your alert(s)?
  • Please alert me when SMBJE220CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJE220CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJE220CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJE220CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJE220CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJE220CA by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: